Cart

RSO-403.3S/X2

RECOM RSO-403.3S/X2

image shown is a representation only

RECOM

DC/DC Mod 21-42V to 3.3V 1W 1kV
Supplier: RECOM Electronic
Matchcode: RSO-403.3S/X2
Rutronik No.: ICDCDC2258
Unit Pack: 22
MOQ: 22
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
12.01 $
264.22 $

Parameter

Power
1 W
Vin(min)
21-42 V(DC)
Vin(max)
42 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?