Cart

RSO-2415D/H2

RECOM RSO-2415D/H2

image shown is a representation only

RECOM

DC/DC CONVERTER 24V TO +/-15
Supplier: RECOM Electronic
Matchcode: RSO-2415D/H2
Rutronik No.: ICDCDC2584
Unit Pack: 22
MOQ: 22
package: SIP8
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
21.22 $
466.84 $

Prices

22 21.22 $
66 19.80 $
132 18.70 $
198 18.22 $

Parameter

Power
1 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
DUAL
V out
+/-15 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP8
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?