Cart

RSO-2405S/X1

RECOM RSO-2405S/X1

image shown is a representation only

RECOM

DC/DC CONVERTER 18-36V TO 5V
Supplier: RECOM Electronic
Matchcode: RSO-2405S/X1
Rutronik No.: ICDCDC2951
Unit Pack: 22
MOQ: 22
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
16.65 $
366.30 $

Prices

22 16.65 $
66 15.54 $
132 14.67 $
198 14.30 $

Parameter

Power
1 W
Vin(min)
18-36 V(DC)
Vin(max)
Single V(DC)
No.of outputs
5
V out
1 V(DC)
Reg./Unreg.
0.2
Series
0.4
Isolation
Yes kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
Econoline
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?