Cart

RSO-2405S/H3

RECOM RSO-2405S/H3

image shown is a representation only

RECOM

DC/DC Mod 18-36V to 05V 1W 3kV
Supplier: RECOM
Matchcode: RSO-2405S/H3
Rutronik No.: ICDCDC1614
Unit Pack: 22
MOQ: 22
package: SIP8
Packaging: TUBE
Please login
22.81 $
501.82 $

Prices

22 22.81 $
44 22.27 $
66 21.75 $
88 21.05 $
110 20.34 $

Parameter

Power
1 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
REG 2:1
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP8
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?