Cart

RSO-2405S/H2

RECOM RSO-2405S/H2

image shown is a representation only

RECOM

DC/DC Mod 18-36V to 05V 1W 2kV
Supplier: RECOM Electronic
Matchcode: RSO-2405S/H2
Rutronik No.: ICDCDC2372
Unit Pack: 22
MOQ: 22
package: SIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
21.60 $
475.20 $

Prices

22 21.60 $
66 20.15 $
132 19.02 $
198 18.53 $

Parameter

Power
1 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
REG 2:1
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP8
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?