Cart

RS3-4812S/H3

RECOM RS3-4812S/H3

image shown is a representation only

RECOM

DC/DC Mod 36-72V to 12V 3W 3kV
Supplier: RECOM
Matchcode: RS3-4812S/H3
Rutronik No.: ICDCDC1871
Unit Pack: 22
MOQ: 22
package: SIP8
Packaging: TUBE
Please login
24.20 $
532.40 $

Prices

22 24.20 $
44 23.64 $
66 23.09 $
88 22.34 $
110 21.60 $

Parameter

Power
3 W
Vin(min)
36 V(DC)
Vin(max)
72 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG 2:1
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP8
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?