Cart

RS3-243.3S

RECOM RS3-243.3S

image shown is a representation only

RECOM

DC/DC Mod 18-36V to 3.3V 3W 1kV
Supplier: RECOM
Matchcode: RS3-243.3S
Rutronik No.: ICDCDC4150
Unit Pack: 22
MOQ: 22
package: SIP8
Packaging: TUBE
Please login
18.98 $
417.56 $

Prices

22 18.98 $
44 18.54 $
66 18.10 $
88 17.51 $
132 16.93 $

Parameter

Power
3 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
REG 2:1
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP8
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?