Cart

RS3-243.3S

RECOM RS3-243.3S

image shown is a representation only

RECOM

DC/DC CONVERTER 18-36V TO 3.3V
Supplier: RECOM Electronic
Matchcode: RS3-243.3S
Rutronik No.: ICDCDC1113
Unit Pack: 22
MOQ: 22
package: SIP8
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
16.40 $
360.80 $

Prices

22 16.40 $
66 15.30 $
132 14.44 $
198 14.08 $

Parameter

Power
3 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP8
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?