Cart

RS-2415S/H3

RECOM RS-2415S/H3

image shown is a representation only

RECOM

DC/DC CONVERTER 18-36V TO 15V
Supplier: RECOM Electronic
Matchcode: RS-2415S/H3
Rutronik No.: ICDCDC1978
Unit Pack: 22
MOQ: 22
package: SIP8
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
17.11 $
376.42 $

Prices

22 17.11 $
66 15.96 $
132 15.07 $
198 14.69 $

Parameter

Power
2 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
15 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP8
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?