Cart

RS-0512S

RECOM RS-0512S

image shown is a representation only

RECOM

DC/DC Mod 4.5-9V to 12V 2W 1kV
Supplier: RECOM
Matchcode: RS-0512S
Rutronik No.: ICDCDC2326
Unit Pack: 22
MOQ: 22
package: SIP8
Packaging: TUBE
Please login
20.03 $
440.66 $

Prices

22 20.03 $
44 19.57 $
66 19.11 $
88 18.49 $
132 17.88 $

Parameter

Power
2 W
Vin(min)
4,5 V(DC)
Vin(max)
9 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG 2:1
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP8
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?