Cart

RS-0512D/H2

RECOM RS-0512D/H2

image shown is a representation only

RECOM

DC/DC CONV 4,5-9V TO 12V
Supplier: RECOM Electronic
Matchcode: RS-0512D/H2
Rutronik No.: ICDCDC3485
Unit Pack: 22
MOQ: 22
package: SIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
17.62 $
387.64 $

Prices

22 17.62 $
66 16.44 $
132 15.52 $
198 15.12 $

Parameter

Power
2 W
Vin(min)
4.5 V(DC)
Vin(max)
9 V(DC)
No.of outputs
DUAL
V out
+/-12 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP8
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?