Cart

RPX-4.0-R

RECOM RPX-4.0-R

image shown is a representation only

RECOM

SwitchReg 3,8-36V to 1-7V 4A
Supplier: RECOM
Matchcode: RPX-4.0-R
Rutronik No.: ICDCDC5310
Unit Pack: 500
MOQ: 500
package: QFN-10
Packaging: REEL
New Product
Please login
7.57 $
3,785.00 $

Parameter

Power
4 A
Output current
4000 mA
Vin(min)
3,8 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
CSC Protection
YES
Reg./Unreg.
REG
Series
INNOLINE
Automotive
NO
Package
QFN-10
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?