Cart

RPR50-2415D-B-U

RECOM

AC/DC CONVERTER 24V to 15V 50W
Supplier: RECOM Electronic
Matchcode: RPR50-2415D-B-U
Rutronik No.: ICDCDC2823
Unit Pack: 4
MOQ: 4
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
223.09 $
892.36 $

Prices

4 223.09 $
12 208.11 $
24 191.46 $

Parameter

Power
50 W
Vin(max)
24 V(AC)
No.of outputs
SINGLE
V out
15 V(AC)
Reg./Unreg.
REG
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
Standard
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?