Cart

RPP50-2415S

RECOM RPP50-2415S

image shown is a representation only

RECOM

DC/DC Mod 18-36V to 15V 50W 3kV
Supplier: RECOM Electronic
Matchcode: RPP50-2415S
Rutronik No.: ICDCDC2311
Unit Pack: 1
MOQ: 1
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
198.32 $
198.32 $

Prices

1 198.32 $
12 185.00 $
24 170.20 $

Parameter

Power
50 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
15 V(DC)
Reg./Unreg.
REG
Series
POWERLINE
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?