Cart

RPP30-2412DW-U

RECOM

DC/DC CONVERTER 24V TO 12V 30W
Supplier: RECOM Electronic
Matchcode: RPP30-2412DW-U
Rutronik No.: ICDCDC2663
Unit Pack: 4
MOQ: 252
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
130.30 $
32,835.60 $

Parameter

Power
30 W
Series
RPP30
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?