Cart

RPA30-2412SAW/P

RECOM RPA30-2412SAW/P

image shown is a representation only

RECOM

DC/DC Mod 9-36V to 12V 30W
Supplier: RECOM
Matchcode: RPA30-2412SAW/P
Rutronik No.: ICDCDC4814
Unit Pack: 10
MOQ: 10
package: 1"x1"
Packaging: TUBE
Please login
60.10 $
601.00 $

Prices

10 60.10 $
20 58.72 $
30 57.34 $
40 55.49 $
50 53.64 $

Parameter

Power
30 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG 4:1
Series
Powerline
Isolation
1,6 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
1"x1"
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Thailand
ABC-Code
A
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?