Cart

RP40-2405SG

RECOM RP40-2405SG

image shown is a representation only

RECOM

DC/DC-CONV 18-36V TO 5V 40W
Supplier: RECOM Electronic
Matchcode: RP40-2405SG
Rutronik No.: ICDCDC1505
Unit Pack: 4
MOQ: 4
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
82.24 $
328.96 $

Prices

4 82.24 $
12 76.71 $
24 70.58 $
Obsolete article with this quantity is not orderable.

Parameter

Power
40 W
Vin(min)
18-36 V(DC)
Vin(max)
Single V(DC)
No.of outputs
5
V out
1.6 V(DC)
Reg./Unreg.
0.5
Series
0.5
Isolation
Yes kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
Powerline
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?