Cart

RP20-243.3SFW

RECOM RP20-243.3SFW

image shown is a representation only

RECOM

DC/DC CONV. 9-36V TO 3.3V 20W
Supplier: RECOM Electronic
Matchcode: RP20-243.3SFW
Rutronik No.: ICDCDC1396
Unit Pack: 9
MOQ: 9
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
63.03 $
567.27 $

Prices

9 63.03 $
27 58.79 $
45 54.09 $

Parameter

Power
20 W
Vin(min)
9-36 V(DC)
Vin(max)
Single V(DC)
No.of outputs
3.3
V out
1.6 V(DC)
Reg./Unreg.
+/-0,2
Series
+/-0,5
Isolation
Yes kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
Powerline
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?