Cart

RP20-1205SF

RECOM RP20-1205SF

image shown is a representation only

RECOM

DC/DC CONVERTER 9-18V TO 5V
Supplier: RECOM Electronic
Matchcode: RP20-1205SF
Rutronik No.: ANADCC2123
Unit Pack: 9
MOQ: 9
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
57.97 $
521.73 $

Prices

9 57.97 $
45 54.08 $
72 49.75 $

Parameter

Power
20 W
Vin(min)
9 V(DC)
Vin(max)
18 V(DC)
No.of outputs
5
V out
1.6 V(DC)
Reg./Unreg.
0.2
Series
0.05
Isolation
87 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
Powerline
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?