Cart

RP12-2412SAW

RECOM RP12-2412SAW

image shown is a representation only

RECOM

DC/DC CONVERTER 9-36V TO 12V
Supplier: RECOM Electronic
Matchcode: RP12-2412SAW
Rutronik No.: ICDCDC2226
Unit Pack: 7
MOQ: 7
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
55.78 $
390.46 $

Prices

7 55.78 $
49 52.04 $
98 47.87 $

Parameter

Power
12 W
Vin(min)
9-36 V(DC)
Vin(max)
Single V(DC)
No.of outputs
12
V out
1.6 V(DC)
Reg./Unreg.
0.2
Series
0.5
Isolation
Yes kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
Powerline
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?