Cart

RP12-2405SAW

RECOM RP12-2405SAW

image shown is a representation only

RECOM

DC/DC Mod 9-36V to 05V 12W
Supplier: RECOM
Matchcode: RP12-2405SAW
Rutronik No.: ICDCDC1309
Unit Pack: 7
MOQ: 7
package: DIP24
Packaging: TUBE
Please login
60.95 $
426.65 $

Prices

7 60.95 $
14 59.55 $
21 58.14 $
28 56.27 $
42 54.38 $

Parameter

Power
12 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
5.1 V(DC)
Reg./Unreg.
REG 4:1
Series
Powerline
Isolation
1.6 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?