Cart

RP-1512D

RECOM RP-1512D

image shown is a representation only

RECOM

DC/DC Mod 15V to +/-12V 1W
Supplier: RECOM
Matchcode: RP-1512D
Rutronik No.: ICDCDC4516
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
Please login
17.12 $
428.00 $

Prices

25 17.12 $
50 16.74 $
75 16.33 $
100 15.81 $
150 15.28 $

Parameter

Power
1 W
Vin(min)
13.5 V(DC)
Vin(max)
16.5 V(DC)
No.of outputs
DUAL
V out
+/-12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
5.2 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?