Cart

RP-0524S/P

RECOM RP-0524S/P

image shown is a representation only

RECOM

DC/DC-CONV 5V TO 24V 5,2KV SIP7
Supplier: RECOM Electronic
Matchcode: RP-0524S/P
Rutronik No.: ICDCDC3599
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
14.39 $
359.75 $

Prices

25 14.39 $
100 13.42 $
300 12.99 $
600 12.34 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
24 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
5.2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?