Cart

ROM-3.305S

RECOM ROM-3.305S

image shown is a representation only

RECOM

DC/DC CONVERTER 3.3V TO 5V
Supplier: RECOM Electronic
Matchcode: ROM-3.305S
Rutronik No.: ANADCC2506
Unit Pack: 42
MOQ: 42
package: SIP4
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.69 $
280.98 $

Prices

42 6.69 $
84 6.48 $
252 6.24 $
378 5.74 $

Parameter

Power
1 W
Vin(min)
3.3 V(DC)
Vin(max)
3.3 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP4
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?