Cart

ROM-0505S

RECOM ROM-0505S

image shown is a representation only

RECOM

DC/DC Mod 05V to 05V 1W 3kV
Supplier: RECOM Electronic
Matchcode: ROM-0505S
Rutronik No.: ANADCC2043
Unit Pack: 42
MOQ: 42
package: SIP4 Micro
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
7.74 $
325.08 $

Prices

42 7.74 $
84 7.51 $
252 7.23 $
378 6.93 $
504 6.65 $

Parameter

Power
1 W
Vin(min)
4.5 V(DC)
Vin(max)
5.5 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP4 Micro
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?