Cart

RO-2412S/P

RECOM RO-2412S/P

image shown is a representation only

RECOM

DC/DC-CONV. 24V TO 12V 1W 1kV
Supplier: RECOM Electronic
Matchcode: RO-2412S/P
Rutronik No.: ICDCDC3291
Unit Pack: 42
MOQ: 42
package: SIP4
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
7.19 $
301.98 $

Prices

42 7.19 $
84 6.98 $
252 6.72 $
378 6.45 $
504 6.34 $

Parameter

Power
1 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP4
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?