Cart

RO-123.3S

RECOM RO-123.3S

image shown is a representation only

RECOM

DC/DC CONV. 12V TO 3,3V 1W 1kV
Supplier: RECOM Electronic
Matchcode: RO-123.3S
Rutronik No.: ICDCDC2530
Unit Pack: 42
MOQ: 42
package: SIP4
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
4.97 $
208.74 $

Prices

42 4.97 $
252 4.82 $
504 4.64 $
1,008 4.45 $

Parameter

Power
1 W
Vin(min)
12 V(DC)
Vin(max)
12 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP4
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?