Cart

RM-3.33.3S/H

RECOM RM-3.33.3S/H

image shown is a representation only

RECOM

DC/DC CONV. 3,3V TO 3,3V 0,25W
Supplier: RECOM Electronic
Matchcode: RM-3.33.3S/H
Rutronik No.: ICDCDC3728
Unit Pack: 42
MOQ: 42
package: SIP4
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
7.42 $
311.64 $

Prices

42 7.42 $
252 7.19 $
504 6.92 $
1,008 6.64 $

Parameter

Power
0.25 W
Vin(min)
3.3 V(DC)
Vin(max)
3.3 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP4
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?