Cart

RKZ-1212S/HP

RECOM RKZ-1212S/HP

image shown is a representation only

RECOM

DC/DC-CONV. 12V TO 12V 2W 4kV
Supplier: RECOM Electronic
Matchcode: RKZ-1212S/HP
Rutronik No.: ICDCDC3103
Unit Pack: 1
MOQ: 1
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
11.80 $
11.80 $

Prices

1 11.80 $
100 11.02 $
300 10.13 $

Parameter

Power
2 W
Vin(min)
12 V(DC)
Vin(max)
12 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?