Cart

RKZ-051509D/P

RECOM RKZ-051509D/P

image shown is a representation only

RECOM

DC/DC Mod 05 to +15/-09V 2W 3kV
Supplier: RECOM Electronic
Matchcode: RKZ-051509D/P
Rutronik No.: ICDCDC3735
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
11.95 $
298.75 $

Prices

25 11.95 $
100 11.15 $
300 10.25 $

Parameter

Power
2 W
Vin(min)
4.5 V(DC)
Vin(max)
5.5 V(DC)
No.of outputs
DUAL
V out
+15/-09 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?