Cart

RK-1505S

RECOM RK-1505S

image shown is a representation only

RECOM

DC/DC CONVERTER 15V TO 5V
Supplier: RECOM Electronic
Matchcode: RK-1505S
Rutronik No.: ANADCC2003
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
6.73 $
168.25 $

Prices

25 6.73 $
100 6.28 $
300 6.07 $
600 5.77 $

Parameter

Power
1 W
Vin(min)
15 V(DC)
Vin(max)
15 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?