Cart

RJZ-0505S

RECOM RJZ-0505S

image shown is a representation only

RECOM

DC/DC-CONV. 5V TO 5V 3kV 2W
Supplier: RECOM Electronic
Matchcode: RJZ-0505S
Rutronik No.: ICDCDC3293
Unit Pack: 24
MOQ: 24
package: DIP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
8.72 $
209.28 $

Prices

24 8.72 $
72 8.14 $
360 7.48 $

Parameter

Power
2 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
3 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP14
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?