Cart

RI3-0512S/H2

RECOM RI3-0512S/H2

image shown is a representation only

RECOM

DC/DC Mod 05V to 12V 3W 2kV
Supplier: RECOM
Matchcode: RI3-0512S/H2
Rutronik No.: ICDCDC4910
Unit Pack: 42
MOQ: 42
package: SIP4
Packaging: TUBE
Please login
12.67 $
532.14 $

Prices

42 12.67 $
84 12.37 $
126 12.08 $
168 11.69 $
210 11.30 $

Parameter

Power
3 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
2 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
SIP4
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?