Cart

RI-2409S

RECOM RI-2409S

image shown is a representation only

RECOM

DC/DC-CONV. 24V TO 9V 2W 1kV
Supplier: RECOM Electronic
Matchcode: RI-2409S
Rutronik No.: ICDCDC3456
Unit Pack: 42
MOQ: 42
package: SIP4
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.74 $
283.08 $

Prices

42 6.74 $
84 6.54 $
252 6.29 $
378 5.78 $

Parameter

Power
2 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
SINGLE
V out
9 V(DC)
Reg./Unreg.
REG
Series
ECONOLINE
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP4
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?