Cart

RI-2405S/P

RECOM RI-2405S/P

image shown is a representation only

RECOM

DC/DC CONV. 24V TO 5V 2W 1kV
Supplier: RECOM Electronic
Matchcode: RI-2405S/P
Rutronik No.: ICDCDC2114
Unit Pack: 42
MOQ: 42
package: SIP4
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
9.25 $
388.50 $

Prices

42 9.25 $
84 8.98 $
252 8.63 $
378 8.29 $
504 7.94 $

Parameter

Power
2 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP4
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?