Cart

RI-1209S/P

RECOM RI-1209S/P

image shown is a representation only

RECOM

2 WATT DC/DC 12V TO 9V
Supplier: RECOM Electronic
Matchcode: RI-1209S/P
Rutronik No.: ICDCDC2321
Unit Pack: 42
MOQ: 42
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
9.92 $
416.64 $

Prices

42 9.92 $
84 9.61 $
252 9.25 $
378 8.88 $
504 8.51 $

Parameter

Power
2 W
Vin(min)
12 V(DC)
Vin(max)
12 V(DC)
No.of outputs
SINGLE
V out
9 V(DC)
Reg./Unreg.
REG
Series
ECONOLINE
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?