Cart

RI-0507S

RECOM RI-0507S

image shown is a representation only

RECOM

2W CONVERTER 5V TO 7V SIP
Supplier: RECOM Electronic
Matchcode: RI-0507S
Rutronik No.: ANADCC1866
Unit Pack: 1
MOQ: 1
package: SIP4
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
6.73 $
6.73 $

Prices

1 6.73 $
84 6.53 $
252 6.27 $
378 5.77 $

Parameter

Power
2 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
7 V(DC)
Reg./Unreg.
UNREG
Series
ECONOLINE
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP4
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?