Cart

RI-0505S/P

RECOM RI-0505S/P

image shown is a representation only

RECOM

DC/DC Mod 05V to 05V 2W 1kV
Supplier: RECOM Electronic
Matchcode: RI-0505S/P
Rutronik No.: ICDCDC1238
Unit Pack: 42
MOQ: 42
package: SIP4
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
10.17 $
427.14 $

Prices

42 10.17 $
84 9.87 $
252 9.50 $
378 9.11 $
504 8.73 $

Parameter

Power
2 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP4
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?