Cart

RH-0512D/H

RECOM RH-0512D/H

image shown is a representation only

RECOM

DC/DC-CONV. 5V TO +-12V 4KV 1W
Supplier: RECOM Electronic
Matchcode: RH-0512D/H
Rutronik No.: ANADCC2765
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
7.42 $
185.50 $

Prices

25 7.42 $
100 6.92 $
300 6.36 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
DUAL
V out
+/-12 V(DC)
Reg./Unreg.
UNREG
Series
Econoline
Isolation
4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?