Cart

REZ-2405S

RECOM

DC/DC 24V TO 5V 2W 1kV SIP7
Supplier: RECOM Electronic
Matchcode: REZ-2405S
Rutronik No.: ICDCDC1813
Unit Pack: 25
MOQ: 25
package: SIP7
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
7.28 $
182.00 $

Prices

25 7.28 $
100 6.80 $
300 6.58 $
600 6.26 $

Parameter

Power
2 W
Vin(min)
24 V(DC)
Vin(max)
24ngle V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Series
ECONOLINE
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP7
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?