Cart

REM10-1212S/A

RECOM REM10-1212S/A

image shown is a representation only

RECOM

DC/DC Mod 9-18V to 12V 10W 5kV
Supplier: RECOM
Matchcode: REM10-1212S/A
Rutronik No.: ICDCDC5011
Unit Pack: 7
MOQ: 7
package: DIP24
Packaging: TUBE
Please login
90.87 $
636.09 $

Prices

7 90.87 $
14 88.77 $
21 86.68 $
28 83.88 $
35 81.08 $

Parameter

Power
10 W
Vin(min)
9 V(DC)
Vin(max)
18 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG 2:1
Series
Medline
Isolation
5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?