Cart

REDIN960-24/3AC

RECOM REDIN960-24/3AC

image shown is a representation only

RECOM

AC/DC Mod 320-575V to 24V 960W
Supplier: RECOM Electronic
Matchcode: REDIN960-24/3AC NPI
Rutronik No.: SMPS1415
Unit Pack: 1
MOQ: 1
package: DIN-Rail
Packaging: BOX
In Stock
599.41 $
599.41 $

Prices

1 599.41 $
2 576.09 $
3 549.45 $
4 509.49 $
5 476.19 $

Parameter

Phases
3
I(out)
40 A
P(out)
960 W
V(out,min)
22.5 V
V(out,max)
29.5 V
Ripple
10 mV
V(in,min)
320 V
V(in,max)
575 V
f(in,min)
45 Hz
f(in,max)
65 Hz
I(in,115Vac)
0.6 A
I(in,230Vac)
0.6 A
Efficiency
88.5 %typ.
Length
190 mm
Height
130 mm
Width
139 mm
MTBF
500000 hrs
Automotive
NO
Package
DIN-Rail
Leadfree Defin.
RoHS-conform
Packaging
BOX
Peak Switching
10 mVpp
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?