Cart

REDIN60-24

RECOM REDIN60-24

image shown is a representation only

RECOM

AC/DC Mod 85-264V to 24V 60W
Supplier: RECOM Electronic
Matchcode: REDIN60-24
Rutronik No.: SMPS1151
Unit Pack: 1
MOQ: 1
package: DIN-Rail
Packaging: BOX
On request
82.86 $
82.86 $

Prices

1 82.86 $
2 79.64 $
3 75.95 $
5 70.43 $
9 65.83 $

Parameter

Phases
1
I(out)
2.5 A
P(out)
60 W
V(out,min)
24 V
V(out,max)
24 V
Ripple
60 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.8 A
I(in,230Vac)
1 A
Efficiency
86 %typ.
Length
101.2 mm
Height
92 mm
Width
45.1 mm
MTBF
200000 hrs
Automotive
NO
Package
DIN-Rail
Leadfree Defin.
4
Packaging
BOX
Peak Switching
60 mVpp
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?