Cart

REDIN120-24/3AC

RECOM REDIN120-24/3AC

image shown is a representation only

RECOM

AC/DC Mod 320-575V to 24V 120W
Supplier: RECOM Electronic
Matchcode: REDIN120-24/3AC
Rutronik No.: SMPS1412
Unit Pack: 1
MOQ: 1
package: DIN-Rail
Packaging: BOX
On request
210.75 $
210.75 $

Prices

1 210.75 $
2 202.55 $
4 193.19 $
6 179.15 $
10 167.43 $

Parameter

Phases
3
I(out)
5 A
P(out)
120 W
V(out,min)
22.5 V
V(out,max)
29.5 V
Ripple
30 mV
V(in,min)
400 V
V(in,max)
500 V
f(in,min)
45 Hz
f(in,max)
65 Hz
I(in,115Vac)
0.3 A
I(in,230Vac)
0.65 A
Efficiency
89 %typ.
Length
115 mm
Height
130 mm
Width
40 mm
MTBF
500000 hrs
Automotive
NO
Package
DIN-Rail
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?