Cart

REDIM07

RECOM REDIM07

image shown is a representation only

RECOM

Leading Edge Dimmer 7-110W/VA
Supplier: RECOM Electronic
Matchcode: REDIM07
Rutronik No.: LEDDRV1194
Unit Pack: 10
MOQ: 10
package: Standard
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
115.41 $
1,154.10 $

Prices

10 115.41 $
20 86.56 $
50 69.25 $

Parameter

Type
ACDC
Power
7-110 W
Input voltage
230 V
Output voltage
1-10 V
Input Current
40 mA
Output current
40 mA
Warrenty
2 Years
IP Rating
20
PFC
NO YES/NO
Oper.temp.
-10+80 °
Automotive
NO
Package
Standard
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Germany
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?