Cart

REC7.5-2405SRW/H1/A/M

RECOM REC7.5-2405SRW/H1/A/M

image shown is a representation only

RECOM

DC/DC CONVERTER 18-36V TO 5V
Supplier: RECOM Electronic
Matchcode: REC7.5-2405SRW/H1/A/M
Rutronik No.: ICDCDC2136
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
27.59 $
413.85 $

Prices

15 27.59 $
60 25.74 $
90 23.67 $

Parameter

Power
7.5 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
05 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?