Cart

REC6-1212SRW/R10/A/CTRL/X1

RECOM REC6-1212SRW/R10/A/CTRL/X1

image shown is a representation only

RECOM

DC/DC-CONV. 12V TO 12V 10KV 6W
Supplier: RECOM Electronic
Matchcode: REC6-1212SRW/R10/A/CTRL/X1
Rutronik No.: ICDCDC3772
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
48.07 $
721.05 $

Prices

15 48.07 $
60 44.84 $
90 41.26 $

Parameter

Power
6 W
Vin(min)
9 V(DC)
Vin(max)
18 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
10 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?