Cart

REC6-1209DRW/R8/A

RECOM REC6-1209DRW/R8/A

image shown is a representation only

RECOM

DC/DC-CON 9-18V TO 9V 8KV 6W
Supplier: RECOM Electronic
Matchcode: REC6-1209DRW/R8/A
Rutronik No.: ICDCDC2929
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
39.41 $
591.15 $

Prices

15 39.41 $
60 36.77 $
90 33.83 $

Parameter

Power
6 W
Vin(min)
9 V(DC)
Vin(max)
18 V(DC)
No.of outputs
DUAL
V out
+/-09 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
8 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?