Cart

REC5-2415DRW/H4/A

RECOM REC5-2415DRW/H4/A

image shown is a representation only

RECOM

DC/DC-CON.18-36V TO +/-15 4KV
Supplier: RECOM Electronic
Matchcode: REC5-2415DRW/H4/A
Rutronik No.: ICDCDC1801
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
23.53 $
352.95 $

Prices

15 23.53 $
60 21.95 $
90 20.19 $

Parameter

Power
5 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
DUAL
V out
+/-15 V(DC)
Reg./Unreg.
REG
Series
Econoline
Isolation
4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
BOX
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?