Cart

REC5-2412SRW/H4/A

RECOM REC5-2412SRW/H4/A

image shown is a representation only

RECOM

DC/DC Mod 18-36V to 12V 5W 4kV
Supplier: RECOM Electronic
Matchcode: REC5-2412SRW/H4/A
Rutronik No.: ICDCDC1060
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
28.17 $
422.55 $

Prices

15 28.17 $
60 26.28 $
90 24.18 $

Parameter

Power
5 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG 2:1
Series
Econoline
Isolation
4 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP24
Packaging
TUBE
CSC Protection
YES
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?